TE Connectivity 5145410-2 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 172 |
| Number of Positions | 172 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145410-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.