Standard Edge II series card edge connector, female, 62 positions, 2.54mm pitch, straight orientation, through-hole mounting with solder termination. Features bronze contacts with gold plating and nickel underplate, designed for 0.07-inch card thickness. Operates within a temperature range of -55°C to 85°C, with a glass insulation material and black housing. RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 5145432-5 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145432-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.