
70-position, 2-row, straight, female card edge connector with 2.54mm pitch and 4.85mm row spacing. Designed for board-to-board applications, it features gold/tin plated bronze contacts with a 3A current rating and a solder termination for 0.062-inch thick cards. Operating temperature range is -55°C to 85°C, with glass insulation and a black housing. This RoHS and ELV compliant component is supplied in a box.
TE Connectivity 5145459-2 technical specifications.
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Power Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145459-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.