TE Connectivity 5145547-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Operating Supply Voltage | 203V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5145547-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.