68-position, 4-row right-angle male header for signal applications, featuring a 0.05-inch pitch and through-hole mounting. Constructed with brass contacts plated in gold and tin, it offers a 100mA contact current rating and a 5V DC voltage rating. The connector system is cable-to-board, with a black housing and a length of 79.79mm. Operating within a temperature range of -20°C to 70°C, this RoHS compliant component is UL94 V-0 flammability rated.
TE Connectivity 5146023-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 100mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 79.79mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.