Right-angle, through-hole mounted header for signal applications. Features 68 contacts arranged in 8 rows with a 0.05-inch pitch. Constructed with brass contacts plated in gold and tin, over nickel underplate. Rated for a maximum DC voltage of 5V and a flammability rating of UL94 V-0. This black, unshielded connector system is lead-free and RoHS compliant.
TE Connectivity 5146027-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.97mm |
| Lead Free | Lead Free |
| Length | 61.98mm |
| Mating Alignment | No (Without) |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.