
68-position, 8-row right-angle male header for signal applications. Features a 0.05-inch pitch and through-hole mounting with solder termination. Constructed with brass contacts plated in gold and tin, over nickel underplate. Rated for 5V DC maximum voltage and meets UL94 V-0 flammability standards. RoHS compliant and UL/CSA approved.
TE Connectivity 5146029-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Alignment | No (Without) |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.