TE Connectivity 5146035-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 61.98mm |
| Mating Alignment | No (Without) |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.