TE Connectivity 5146078-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 0.652inch |
| Length | 49.17mm |
| Material | Polymer, Liquid Crystal Polymer |
| Number of Positions | 68 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.