3-position, single-row shrouded header receptacle with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated bronze female socket contacts with a 2.92mm contact post length, and a black, UL94 V-0 rated housing. Operates within a temperature range of -55°C to +125°C, is stackable, and includes board standoff. RoHS compliant and UL/CSA approved.
TE Connectivity 5146139-2 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 53 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 4070 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146139-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.