9-position, single-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female socket contacts made of bronze with gold plating, rated for 2A current. Housing is black, UL94 V-0 flammability rated, and compatible with high temperatures from -55°C to 125°C. Includes board standoff and is stackable.
TE Connectivity 5146139-8 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1375 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146139-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.