This 2-row, 8-position board-to-board header receptacle features a 2.54mm pitch and 2.54mm row spacing, designed for through-hole mounting with a right-angle PCB orientation. It offers a 2A current rating per contact, with female socket contacts made of bronze and plated with gold, tin, and matte finishes. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 125°C, supporting high-temperature applications. This stackable component is RoHS compliant and supplied in rail/tube packaging.
TE Connectivity 5146140-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2240 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146140-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.