118-position, 2-row socket strip connector with a 2.54mm pitch and right-angle, through-hole mounting. Features bronze contacts with gold, tin, and matte plating, rated for 2A current. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating and CSA approval. This stackable, right-angle connector is designed for 2.4mm PCB thickness and terminates via solder.
TE Connectivity 5146140-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 118 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146140-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.