TE Connectivity 5146228-3 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.25mm |
| ELV | Compliant |
| Lead Length | 1.5mm |
| Lead/Base Style | SMD/SMT |
| Length | 47.5mm |
| Mating Alignment | No (Without) |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146228-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.