68-position, 2-row right-angle header receptacle for signal applications. Features copper contacts with gold and tin plating, mounted via surface mount termination. Operates within a -55°C to 125°C temperature range, with a 0.05-inch pitch and 9.25mm depth. UL94 V-0 flammability rating and lead-free construction ensure compliance.
TE Connectivity 5146228-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 9.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 0.059inch |
| Length | 47.5mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146228-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.