
68-position, 2-row board-to-board connector for signal applications, featuring a right-angle orientation and surface mount termination. This unshielded assembly utilizes copper contacts with gold and tin plating, rated for 100mA. The black housing is constructed from UL94 V-0 rated material, with a depth of 8.8mm and a length of 47.5mm. Operating temperature range is -20°C to 70°C, and the component is lead-free and RoHS compliant.
TE Connectivity 5146229-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 100mA |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 100mA |
| Depth | 8.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.18mm |
| Length | 47.5mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146229-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
