TE Connectivity 5146233-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Length | 0.1inch |
| Mating Alignment | No (Without) |
| Mount | Straddle Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.