TE Connectivity 5146767-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.