
TE Connectivity 5146777-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Length | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5146777-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.