
5-position, 1-row female header with 5mm pitch, straight orientation, and through-hole mounting. Features nickel and tin plated bronze contacts, a black polyphthalamide housing, and a 7A current rating. Operates within a -30°C to 70°C temperature range and supports up to 7.2V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5146800-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Current Rating | 7A |
| Depth | 27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 7.2V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 121 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Voltage Rating (AC) | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146800-1 to view detailed technical specifications.
No datasheet is available for this part.
