
TE Connectivity 5146835-3 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Length | 2.79mm |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146835-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.