6-position, 2mm pitch right-angle shrouded header for board-to-board applications. Features brass contacts with gold and tin plating, a 0.08-inch contact post length, and a black polymer housing. Rated for 105°C maximum operating temperature and UL94 V-0 flammability. Through-hole mounting with PCB mount retention, suitable for solder termination.
TE Connectivity 5146877-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.08inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.08inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Directional Interconnection System (MDI) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5146877-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.