TE Connectivity 5147439-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -3.07mm |
| Length | 17.27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5147439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.