
8-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle surface mount (SMD/SMT) termination. Features female socket contacts made of bronze with gold and tin plating, rated for 2A current. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. This black, stackable component is RoHS and ELV compliant, suitable for high-temperature applications.
TE Connectivity 5147722-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.86mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5147722-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
