Four-position, single-row socket strip connector featuring a 2.54mm pitch and right-angle surface-mount termination. Contacts are constructed from bronze with matte tin plating, rated for 2A current. The black housing offers a compact 3.48mm height and operates across a wide temperature range of -65°C to 125°C. This stackable connector is UL94 V-0 flammability rated and compliant with RoHS and ELV directives.
TE Connectivity 5147733-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.48mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.02mm |
| Pitch | 2.54mm |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5147733-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.