
48-position, 3-row right-angle male header for board-to-board applications. Features copper alloy contacts with tin plating and a 2.65mm contact post length. Through-hole mounting with a 2.54mm pitch and row spacing. Housing is grey polymer with a 12.62mm height and depth, rated UL94 V-0 for flammability. Operates within a -55°C to 125°C temperature range and supports up to 250V AC. RoHS and ELV compliant.
TE Connectivity 5148020-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.65mm |
| Depth | 12.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Diameter | 2.54mm |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 5.41mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148020-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
