Eurocard receptacle, 96-position, 3-row board-to-board connector with a 2.54mm pitch. Features copper alloy contacts with tin plating, 1.5A current rating, and 250V AC voltage rating. Through-hole mounting with press-fit termination, 13mm contact post length, and 11.51mm height. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and lead-free construction.
TE Connectivity 5148057-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 13mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 13mm |
| Termination | Press-Fit |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148057-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.