Eurocard receptacle connector, featuring a 3-row, 96-position configuration with a 2.54mm pitch. This board-to-board connector system utilizes copper alloy contacts with gold and tin plating, offering a 250V AC max voltage rating. Designed for through-hole mounting with press-fit termination, it boasts a 17mm contact post length and 13mm tail length. The grey polymer housing provides UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This RoHS and ELV compliant component includes PCB mount alignment and retention features.
TE Connectivity 5148059-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 13mm |
| Termination | Press-Fit |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148059-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.