96-position, 3-row male header for board-to-board applications. Features copper alloy contacts with tin plating and a 0.18-inch contact post length. Rated for 1.5A current and 250V AC, with a mating cycle of 400. Through-hole, right-angle mounting with a 2.54mm pitch. Operates from -55°C to 125°C, with UL94 V-0 flammability rating and lead-free construction.
TE Connectivity 5148116-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 98 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 5148116 |
| Shielding | Unshielded |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148116-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
