TE Connectivity 5148123-8 technical specifications.
| Contact Material | Copper Alloy |
| Housing Color | Grey |
| Orientation | Right Angle |
| Packaging | Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148123-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.