TE Connectivity 5148242-5 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5148242-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.