
96-position, 3-row female receptacle header for board-to-board applications. Features a 2.54mm pitch and 2.54mm row spacing, with a 4.57mm tail length and 2.92mm contact post length. Through-hole termination and right-angle orientation for PCB mounting. Constructed with copper alloy contacts plated in tin, housed in grey UL94 V-0 rated polymer. Operates within a -55°C to 125°C temperature range and rated for 250V AC.
TE Connectivity 5148292-5 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Depth | 18.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.88mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 5148292 |
| Shielding | Unshielded |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148292-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
