
Female Eurocard receptacle, right-angle, through-hole mount with 150 positions and 150 contacts. Features copper alloy contacts with tin plating, a 2.54mm pitch, and a 2.92mm tail length. Operates within a -55°C to 125°C temperature range and has a 250V AC max voltage rating. Housing is grey polymer, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 5148295-5 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Depth | 18.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 139.6mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148295-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.