TE Connectivity 5148303-5 technical specifications.
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148303-5 to view detailed technical specifications.
No datasheet is available for this part.