96-position, 3-row straight terminal block with a 2.54mm pitch. Features copper alloy contacts with tin plating, a 0.16-inch contact post length, and press-fit termination. Designed for through-hole PCB mounting with vertical orientation and includes mating retention. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 5148304-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.16inch |
| Depth | 11.51mm |
| ELV | Compliant |
| Height | 11.51mm |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.