
TE Connectivity 5148354-1 technical specifications.
| Contact Current Rating | 25A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 25A |
| Depth | 6mm |
| ELV | Compliant |
| Height | 6mm |
| Length | 17.6mm |
| Mount | Through Hole |
| Number of Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Carton |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.