TE Connectivity 5148356-1 technical specifications.
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.