120-position, 3-row right-angle Eurocard receptacle with a 2.54mm pitch. Features copper alloy contacts with tin plating, a 2.92mm contact post length, and a grey polymer housing. Designed for through-hole mounting with press-fit termination and PCB mount retention. Operates within a temperature range of -55°C to 125°C, is RoHS and ELV compliant, and boasts a UL94 V-0 flammability rating.
TE Connectivity 5148360-5 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 114.2mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148360-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.