TE Connectivity 5148370-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.236inch |
| ELV | Compliant |
| Height | 14.7mm |
| Lead Free | Not Applicable |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Signal Positions | 24 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.