TE Connectivity 5148385-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148385-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.