TE Connectivity 5148386-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Coaxial |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148386-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.