
Right-angle, through-hole backplane connector featuring 78 signal positions and 2 power positions, with a 2.54mm pitch. Copper alloy contacts are tin-plated for reliable conductivity. The grey polymer housing offers a temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. This Eurocard series connector is RoHS and ELV compliant, designed for solder termination.
TE Connectivity 5148411-5 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Number of Signal Positions | 78 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Tail Length | 2.84mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148411-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.