
Right-angle male header assembly featuring 24 signal positions across 3 rows with a 2.54mm pitch. Constructed with a grey polymer housing and copper alloy contacts plated in tin, this component offers a contact post length of 2.65mm. Designed for through-hole mounting and solder termination, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS and ELV compliant Eurocard series component is supplied in a box of 300 units.
TE Connectivity 5148414-5 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 24 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148414-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
