
Eurocard receptacle, straight orientation, featuring a 2.54mm pitch and 78 signal positions across 3 rows. This board-to-board connector system utilizes a copper alloy contact material with copper alloy plating and a 0.19-inch contact post length. The grey polymer housing is UL94 V-0 rated for flammability and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with press-fit termination, it is RoHS compliant and ELV compliant.
TE Connectivity 5148417-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Not Applicable |
| Length | 93.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Number of Signal Positions | 78 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148417-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.