Straight, through-hole mounted backplane connector with 42 signal positions across 3 rows. Features a 2.54mm pitch and tin-plated copper alloy contacts. The grey polymer housing offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Termination is via solder, with a contact post length of 0.19 inches.
TE Connectivity 5148423-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.19inch |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Not Applicable |
| Length | 93.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148423-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.