Eurocard receptacle, straight orientation, featuring a 2.54mm pitch and 144 positions across 3 rows. This board-to-board connector system utilizes copper alloy contacts with tin plating and a 0.13-inch contact post length. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The grey polymer housing is RoHS and ELV compliant.
TE Connectivity 5148460-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 139.7mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Positions Loaded | 144 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148460-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.