144-position, 3-row Eurocard header with a 2.54mm pitch, designed for board-to-board signal applications. Features copper alloy contacts with gold plating, a 2.65mm contact post length, and a 1.5A current rating. This right-angle, through-hole mount component is constructed with a grey polymer housing, offering a wide operating temperature range of -55°C to 125°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 5148468-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Length | 2.65mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 48 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Positions Loaded | 144 |
| Number of Rows | 3 |
| Number of Signal Positions | 144 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148468-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.