48-position, 3-row straight backplane connector featuring a 2.54mm pitch and press-fit termination. Constructed with a copper alloy contact material and tin plating, it offers a -55°C to 125°C operating temperature range. This Eurocard series connector supports a 1.57mm PCB thickness and includes PCB mount retention. Designed for board-to-board applications, it is RoHS and ELV compliant.
TE Connectivity 5148472-4 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.16inch |
| ELV | Compliant |
| Insulation Material | Polymer |
| Length | 54.36mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148472-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.