48-position, 3-row vertical backplane connector with 2.54mm pitch and row spacing. Features copper alloy contacts with tin plating, rated for 1.5A current. Designed for signal applications with a solder termination and through-hole mounting. Insulation material is polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
TE Connectivity 5148474-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Length | 3.302mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148474-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.