TE Connectivity 5148497-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.236inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Signal Positions | 32 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5148497-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.